
HG2403UR-BAN12RSP | |
|---|---|
DigiKey Part Number | 5073-HG2403UR-BAN12RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2403UR-BAN12RSP |
Description | ANTOMNI 2.4GHZ 3DBI BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Dome RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Dome | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Power - Max | 100 W | |
Features | Cable - 304.8mm | |
Termination | RP-SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 2.700" (68.58mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £65.55000 | £65.55 |
| 10 | £54.68900 | £546.89 |
| 25 | £51.97800 | £1,299.45 |
| 100 | £48.99840 | £4,899.84 |
| Unit Price without VAT: | £65.55000 |
|---|---|
| Unit Price with VAT: | £78.66000 |

