
HG2403CU | |
|---|---|
DigiKey Part Number | 5073-HG2403CU-ND |
Manufacturer | |
Manufacturer Product Number | HG2403CU |
Description | ANTCEILING 2.4GHZ 3DBI WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, WLAN Whip, Straight N Type Female Ceiling Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Ceiling Mount | |
Height (Max) | 2.600" (66.04mm) | |
Applications | 802.11b/g, Bluetooth, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £77.50000 | £77.50 |
| 10 | £64.96600 | £649.66 |
| 25 | £61.83440 | £1,545.86 |
| 100 | £58.39480 | £5,839.48 |
| Unit Price without VAT: | £77.50000 |
|---|---|
| Unit Price with VAT: | £93.00000 |

