
HG-GPSGLNMO195-SMA | |
|---|---|
DigiKey Part Number | 5073-HG-GPSGLNMO195-SMA-ND |
Manufacturer | |
Manufacturer Product Number | HG-GPSGLNMO195-SMA |
Description | ANT COMBO NMO MOUNT 28 DB GPS/GL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module NMO, SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.595GHz | |
Frequency Range | 1.575GHz ~ 1.615GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 28dBi | |
Power - Max | 10 W | |
Features | Cable - 5.182m, Filter | |
Termination | NMO, SMA | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 0.880" (22.35mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £98.57000 | £98.57 |
| 10 | £83.17100 | £831.71 |
| 25 | £79.32520 | £1,983.13 |
| Unit Price without VAT: | £98.57000 |
|---|---|
| Unit Price with VAT: | £118.28400 |

