
HDR-4 | |
|---|---|
DigiKey Part Number | 5073-HDR-4-ND |
Manufacturer | |
Manufacturer Product Number | HDR-4 |
Description | CABINET 23.5X19.4X1.9 GRAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Equipment Cabinet Enclosed, Back, Front, Sides, Top 23.500" L x 19.400" W x 1.900" H (596.90mm x 492.76mm x 48.26mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Equipment Cabinet | |
Style | Enclosed, Back, Front, Sides, Top | |
Number of Units | 4U | |
Dimensions - Panel | - | |
Dimensions - Overall | 23.500" L x 19.400" W x 1.900" H (596.90mm x 492.76mm x 48.26mm) | |
Door | - | |
Features | - | |
Mounting Rails | No rails included | |
Ventilation | Door | |
Material | - | |
Color | Gray | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £446.23000 | £446.23 |
| Unit Price without VAT: | £446.23000 |
|---|---|
| Unit Price with VAT: | £535.47600 |

