
FXC-SPB-3240-10-JUN | |
|---|---|
DigiKey Part Number | 5073-FXC-SPB-3240-10-JUN-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SPB-3240-10-JUN |
Description | FIBER OPTIC TRANSCEIVER, SFP+, B |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Networking 11.3Gbps 1270nm, 1330nm 3.15V ~ 3.45V LC Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 11.3Gbps | |
Wavelength | 1270nm, 1330nm | |
Applications | Ethernet, Networking | |
Voltage - Supply | 3.15V ~ 3.45V | |
Connector Type | LC | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £118.84000 | £118.84 |
| 10 | £102.77000 | £1,027.70 |
| Unit Price without VAT: | £118.84000 |
|---|---|
| Unit Price with VAT: | £142.60800 |

