
FXC-SFPP10G-31-LRM | |
|---|---|
DigiKey Part Number | 5073-FXC-SFPP10G-31-LRM-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFPP10G-31-LRM |
Description | FIBER OPTIC TRANSCEIVER SFP+ 10G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 10.3125Gbps 1310nm LC Duplex Pluggable, SFP+ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Data Rate | 10.3125Gbps | |
Wavelength | 1310nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £24.46000 | £24.46 |
| Unit Price without VAT: | £24.46000 |
|---|---|
| Unit Price with VAT: | £29.35200 |

