Transceiver Module Telecom/Datacom Systems 11.3Gbps 850nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-SFPP-SR-10G-EXT

DigiKey Part Number
5073-FXC-SFPP-SR-10G-EXT-ND
Manufacturer
Manufacturer Product Number
FXC-SFPP-SR-10G-EXT
Description
FIBER OPTIC TRANSCEIVER, SFP+, 8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Transceiver Module Telecom/Datacom Systems 11.3Gbps 850nm 3.15V ~ 3.45V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Data Rate
11.3Gbps
Wavelength
850nm
Applications
Telecom/Datacom Systems
Voltage - Supply
3.15V ~ 3.45V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£11.68000£11.68
Manufacturers Standard Package
Unit Price without VAT:£11.68000
Unit Price with VAT:£14.01600