
FXC-SFPD51EZX1G-MSA | |
|---|---|
DigiKey Part Number | 5073-FXC-SFPD51EZX1G-MSA-ND |
Manufacturer | |
Manufacturer Product Number | FXC-SFPD51EZX1G-MSA |
Description | FIBER OPTIC TRANSCEIVER, SFP, DW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Telecom/Datacom Systems 1Gbps 1537nm 3.15V ~ 3.45V LC Duplex Pluggable SFP DWDM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1537nm | |
Applications | Telecom/Datacom Systems | |
Voltage - Supply | 3.15V ~ 3.45V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable SFP DWDM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £470.82000 | £470.82 |
| Unit Price without VAT: | £470.82000 |
|---|---|
| Unit Price with VAT: | £564.98400 |

