Transceiver Module Ethernet 125Mbps 850nm LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-SFP100M-85-SX

DigiKey Part Number
5073-FXC-SFP100M-85-SX-ND
Manufacturer
Manufacturer Product Number
FXC-SFP100M-85-SX
Description
FIBER OPTIC TRANSCEIVER SFP 100M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Transceiver Module Ethernet 125Mbps 850nm LC Duplex Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Data Rate
125Mbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
-
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 6
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£53.36000£53.36
Manufacturers Standard Package
Unit Price without VAT:£53.36000
Unit Price with VAT:£64.03200