Transceiver Module Ethernet, Networking 1.25Gbps 1490nm, 1550nm 3.15V ~ 3.45V LC Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXC-SFB-5480-1G-CLX

DigiKey Part Number
5073-FXC-SFB-5480-1G-CLX-ND
Manufacturer
Manufacturer Product Number
FXC-SFB-5480-1G-CLX
Description
FIBER OPTIC TRANSCEIVER, SFP, BI
Customer Reference
Detailed Description
Transceiver Module Ethernet, Networking 1.25Gbps 1490nm, 1550nm 3.15V ~ 3.45V LC Pluggable, SFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Obsolete
Data Rate
1.25Gbps
Wavelength
1490nm, 1550nm
Applications
Ethernet, Networking
Voltage - Supply
3.15V ~ 3.45V
Connector Type
LC
Mounting Type
Pluggable, SFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.