
FPT9OM2-ST-12PK-3 | |
|---|---|
DigiKey Part Number | 5073-FPT9OM2-ST-12PK-3-ND |
Manufacturer | |
Manufacturer Product Number | FPT9OM2-ST-12PK-3 |
Description | ST OM2 SPX 900UM OFNR 3M 12PK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To Cable 50/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST | |
2nd Connector | Cable | |
Cable Diameter | 0.04" (1.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, OM2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Multiple | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | £3.92000 | £47.04 |
| Unit Price without VAT: | £3.92000 |
|---|---|
| Unit Price with VAT: | £4.70400 |

