Connector Loopback For SC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOL-AT-SCUMM-02D

DigiKey Part Number
5073-FOL-AT-SCUMM-02D-ND
Manufacturer
Manufacturer Product Number
FOL-AT-SCUMM-02D
Description
FIBER LOOPBACK SC MULTIMODE 50/1
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Loopback For SC Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Accessory Type
Loopback
For Use With/Related Products
SC Connectors
Specifications
Multimode
Material
Polycarbonate (PC)
Color
Black
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£26.51000£26.51
Manufacturers Standard Package
Unit Price without VAT:£26.51000
Unit Price with VAT:£31.81200