
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Loopback | |
For Use With/Related Products | LC Connectors | |
Specifications | Singlemode | |
Material | Polycarbonate (PC) | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £54.16000 | £54.16 |
| Unit Price without VAT: | £54.16000 |
|---|---|
| Unit Price with VAT: | £64.99200 |

