
FOCV-12GSDI-STXM | |
|---|---|
DigiKey Part Number | 5073-FOCV-12GSDI-STXM-ND |
Manufacturer | |
Manufacturer Product Number | FOCV-12GSDI-STXM |
Description | 12G/6G SDI CONVERTER, TRANSMITTE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Unmanaged Copper Ports SFP/XFP Ports Singlemode |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Type | - | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 10km | |
MTU | - | |
Voltage - Input | - | |
Connector Type | SDI | |
Mounting Type | Desktop | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £942.56000 | £942.56 |
| Unit Price without VAT: | £942.56000 |
|---|---|
| Unit Price with VAT: | £1,131.07200 |

