FOB30OM1ROZ-M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: £1.65000
Datasheet
Fiber Optic Cable Orange Multimode 125µm 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOB30OM1ROZ-M

DigiKey Part Number
5073-FOB30OM1ROZ-M-ND
Manufacturer
Manufacturer Product Number
FOB30OM1ROZ-M
Description
1M INTERVAL OM1 (62.5/125) 3.0MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Orange Multimode 125µm 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
Multimode
Length
3.28' (1.00m)
Core Diameter
62.5µm
Cladding Diameter
125µm
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.114" (2.90mm)
Tensile Strength
49.9kg
Attenuation - Typ
-
Jacket Color
Orange
Bend Radius
30.48mm
Ratings
-
Features
-
Operating Temperature
-40°C ~ 85°C
Core Material
-
Cladding Material
-
Numerical Aperture
0.275
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.65000£1.65
Manufacturers Standard Package
Unit Price without VAT:£1.65000
Unit Price with VAT:£1.98000