Fiber Optic Cable Orange Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOB-1F3DM2R-M

DigiKey Part Number
5073-FOB-1F3DM2R-M-ND
Manufacturer
Manufacturer Product Number
FOB-1F3DM2R-M
Description
ROUND SIMPLEX OPTICAL CABLE, 50/
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Orange Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Style
Standard
Type
Multimode
Length
-
Core Diameter
50µm
Cladding Diameter
125µm
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
0.118" (3.00mm)
Tensile Strength
5.1kg
Attenuation - Typ
-
Jacket Color
Orange
Bend Radius
30mm
Ratings
-
Features
-
Operating Temperature
-
Core Material
-
Cladding Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.13000£0.13
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600