Coupler Fiber Optic Connector SC Receptacle To FC Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-AM-SCFFCF

DigiKey Part Number
5073-FOA-AM-SCFFCF-ND
Manufacturer
Manufacturer Product Number
FOA-AM-SCFFCF
Description
SC FEMALE TO FC FEMALE FOR SMF A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector SC Receptacle To FC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
SC Receptacle
Convert To (Adapter End)
FC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Flange (2 Hole)
Housing Material
Zinc Alloy
Ferrule Material
Zirconia
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 31
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£14.24000£14.24
Manufacturers Standard Package
Unit Price without VAT:£14.24000
Unit Price with VAT:£17.08800