
FOA-974A | |
|---|---|
DigiKey Part Number | 5073-FOA-974A-ND |
Manufacturer | |
Manufacturer Product Number | FOA-974A |
Description | LC DUPLEX MULTIMODE COUPLER, SC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To SC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Ferrule Material | Bronze | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.39000 | £10.39 |
| Unit Price without VAT: | £10.39000 |
|---|---|
| Unit Price with VAT: | £12.46800 |

