Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-832-HVI

DigiKey Part Number
5073-FOA-832-HVI-ND
Manufacturer
Manufacturer Product Number
FOA-832-HVI
Description
FIBER COUPLER, LC/LC SLIMLINE DU
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
LC Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode/Multimode
Mounting Type
Panel Mount, Snap-In
Housing Material
Polyether Imide (PEI)
Ferrule Material
-
Features
-
Color
Violet
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 100
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.75000£10.75
Manufacturers Standard Package
Unit Price without VAT:£10.75000
Unit Price with VAT:£12.90000