
FOA-804 | |
|---|---|
DigiKey Part Number | 5073-FOA-804-ND |
Manufacturer | |
Manufacturer Product Number | FOA-804 |
Description | LC ADPT SIMPLEX LC APC LP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Flange, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £33.61000 | £33.61 |
| 10 | £28.56800 | £285.68 |
| 25 | £26.77960 | £669.49 |
| 50 | £25.50220 | £1,275.11 |
| 100 | £24.28630 | £2,428.63 |
| 250 | £22.76780 | £5,691.95 |
| Unit Price without VAT: | £33.61000 |
|---|---|
| Unit Price with VAT: | £40.33200 |

