Parametric Equivalent

FCA-MSTMSTM1SXLS-03 | |
|---|---|
DigiKey Part Number | 5073-FCA-MSTMSTM1SXLS-03-ND |
Manufacturer | |
Manufacturer Product Number | FCA-MSTMSTM1SXLS-03 |
Description | ST - MIL C-83522 CONNECTOR TO ST |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic ST To ST 62.5/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | ST | |
2nd Connector | ST | |
Cable Diameter | 0.08" (2.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 62.5/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Multimode, OM1 | |
Ratings | - | |
Bend Radius | 25mm | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £205.10000 | £205.10 |
| Unit Price without VAT: | £205.10000 |
|---|---|
| Unit Price with VAT: | £246.12000 |


