
FCA-MMS106D90P | |
|---|---|
DigiKey Part Number | 5073-FCA-MMS106D90P-ND |
Manufacturer | |
Manufacturer Product Number | FCA-MMS106D90P |
Description | PATCH CORD SM OS2 6CORES MPO(MAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To SC/UPC (6) 9/125 1.64' (500mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | SC/UPC (6) | |
Cable Diameter | 0.04" (1.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 1.64' (500mm) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Multiple | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £26.51000 | £26.51 |
| Unit Price without VAT: | £26.51000 |
|---|---|
| Unit Price with VAT: | £31.81200 |

