Parametric Equivalent

FCA-M8-FMSTM2MT-1 | |
|---|---|
DigiKey Part Number | 5073-FCA-M8-FMSTM2MT-1-ND |
Manufacturer | |
Manufacturer Product Number | FCA-M8-FMSTM2MT-1 |
Description | COTS M83526/18 4 CHANNEL FLANGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic TFOCA To ST/UPC (4) 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | TFOCA | |
2nd Connector | ST/UPC (4) | |
Cable Diameter | 0.30" (7.5mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, OM2 | |
Ratings | - | |
Bend Radius | 38.1mm | |
Color - Cable | Black | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Polyurethane (PUR) | |
Return Loss | - | |
Operating Temperature | -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £637.90000 | £637.90 |
| Unit Price without VAT: | £637.90000 |
|---|---|
| Unit Price with VAT: | £765.48000 |


