Parametric Equivalent

FCA-FCST-DPS1Z-03 | |
|---|---|
DigiKey Part Number | 5073-FCA-FCST-DPS1Z-03-ND |
Manufacturer | |
Manufacturer Product Number | FCA-FCST-DPS1Z-03 |
Description | FIBER OPTIC PATCH CABLE FC TO ST |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic FC/UPC Duplex To ST/UPC Duplex 9/125 9.8' (3.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | FC/UPC Duplex | |
2nd Connector | ST/UPC Duplex | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 9.8' (3.0m) | |
Type | Singlemode, Duplex, OS1 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.39000 | £5.39 |
| Unit Price without VAT: | £5.39000 |
|---|---|
| Unit Price with VAT: | £6.46800 |


