Cable Fiber Optic LC/UPC (8) To LC/UPC (8) 50/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCA-8M3LCULCUDM-15

DigiKey Part Number
5073-FCA-8M3LCULCUDM-15-ND
Manufacturer
Manufacturer Product Number
FCA-8M3LCULCUDM-15
Description
LC UPC 8X TO LC UPC 8X MM OM3, D
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC/UPC (8) To LC/UPC (8) 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
1st Connector
LC/UPC (8)
2nd Connector
LC/UPC (8)
Cable Diameter
0.26" (6.5mm)
Cable Type
Fiber Patch
Features
-
Fiber Type
50/125
Length - Overall
49.2' (15.0m)
Type
Multimode, Simplex, OM3
Ratings
-
Bend Radius
33mm
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
Polyurethane (PUR)
Return Loss
-
Operating Temperature
-55°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£538.87000£538.87
Manufacturers Standard Package
Unit Price without VAT:£538.87000
Unit Price with VAT:£646.64400