
ECF504-2DSAA-3M | |
|---|---|
DigiKey Part Number | 5073-ECF504-2DSAA-3M-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-2DSAA-3M |
Description | USB 2.0 DOUBLE STACK ADAPTER COU |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female (2) to A Male (2) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Gray | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £44.32000 | £44.32 |
| Unit Price without VAT: | £44.32000 |
|---|---|
| Unit Price with VAT: | £53.18400 |

