Connector Adapter White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF-DC

DigiKey Part Number
5073-ECF-DC-ND
Manufacturer
Manufacturer Product Number
ECF-DC
Description
ECF KEYSTONE ADAPTER FOR TDG1026
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Connector Adapter White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Adapter
Color
White
Size / Dimension
17.02mm H x 19.81mm W
Material
Plastic
For Use With/Related Products
Keystone Inserts
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 248
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£2.71000£2.71
Manufacturers Standard Package
Unit Price without VAT:£2.71000
Unit Price with VAT:£3.25200