Cabinet Rack Enclosed, Bottom, Front, Sides, Top Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWR-2117PD

DigiKey Part Number
5073-DWR-2117PD-ND
Manufacturer
Manufacturer Product Number
DWR-2117PD
Description
21SP/17D WALLRACK W/PLEXI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cabinet Rack Enclosed, Bottom, Front, Sides, Top Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
21U
Dimensions - Panel
-
Dimensions - Overall
-
Door
-
Features
-
Mounting Rails
Two Pair
Ventilation
Sides
Material
-
Color
Black
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£1,018.76000£1,018.76
Manufacturers Standard Package
Unit Price without VAT:£1,018.76000
Unit Price with VAT:£1,222.51200