Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Male, R/A | |
Length | 1.00' (304.80mm) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £70.71000 | £70.71 |
| Unit Price without VAT: | £70.71000 |
|---|---|
| Unit Price with VAT: | £84.85200 |






