Case Metal, Steel Beige Hand Held, Cover Included 3.000" L x 3.000" W (76.20mm x 76.20mm) X 10.000" (254.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIYM

DigiKey Part Number
5073-DIYM-ND
Manufacturer
Manufacturer Product Number
DIYM
Description
ADPT CASE SHLD 3""X3""X1"" PAIR
Customer Reference
Detailed Description
Case Metal, Steel Beige Hand Held, Cover Included 3.000" L x 3.000" W (76.20mm x 76.20mm) X 10.000" (254.00mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Container Type
Case
Size / Dimension
3.000" L x 3.000" W (76.20mm x 76.20mm)
Height
10.000" (254.00mm)
Area (L x W)
9.00in² (58.1cm²)
Design
Hand Held, Cover Included
Material
Color
Beige
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.