DIY9MM is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £558.17000
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £558.17000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £367.98000

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: £367.98000
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIY9MM

DigiKey Part Number
5073-DIY9MM-ND
Manufacturer
Manufacturer Product Number
DIY9MM
Description
ADPT KIT UNWIRED DB9M/M
Customer Reference
Detailed Description
Adapter Connector D-Sub, 9 Pin Male To D-Sub, 9 Pin Male Free Hanging (In-Line)
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Obsolete
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 9 Pin Male
Convert From (Adapter End)
D-Sub, 9 Pin Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
Gray
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes