Parametric Equivalent

CTLKVMM-5T | |
|---|---|
DigiKey Part Number | 5073-CTLKVMM-5T-ND |
Manufacturer | |
Manufacturer Product Number | CTLKVMM-5T |
Description | CA KVM HD15(2)MD6 M/M 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Male and MiniDIN 6 pos Male (2) 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Male and MiniDIN 6 pos Male (2) | |
Length | 5.00' (1.52m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £147.88000 | £147.88 |
| Unit Price without VAT: | £147.88000 |
|---|---|
| Unit Price with VAT: | £177.45600 |


