
CSMNRA9-2MM-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMNRA9-2MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMNRA9-2MM-2.5 |
Description | CA DB9M/M STR-RA EXIT 2 2.5F |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray 2.50' (762.00mm) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type DB9 |
Manufacturer L-com | Number of Positions 9 |
Packaging Bag | Length 2.50' (762.00mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins, Right Angle | Color Gray |
2nd Connector Plug, Male Pins | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.59000 | £25.59 |
| 10 | £21.74700 | £217.47 |
| Unit Price without VAT: | £25.59000 |
|---|---|
| Unit Price with VAT: | £30.70800 |

