
CSMNB9MF-2.5 | |
|---|---|
DigiKey Part Number | 5073-CSMNB9MF-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB9MF-2.5 |
Description | CABLE DB9M/F MOLDED BLK 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Black 2.50' (762.00mm) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £20.63000 | £20.63 |
| 10 | £17.53800 | £175.38 |
| 25 | £16.44040 | £411.01 |
| 50 | £15.65600 | £782.80 |
| 100 | £14.90930 | £1,490.93 |
| 250 | £13.97688 | £3,494.22 |
| 500 | £13.31262 | £6,656.31 |
| Unit Price without VAT: | £20.63000 |
|---|---|
| Unit Price with VAT: | £24.75600 |

