
CSM84CC-10M | |
|---|---|
DigiKey Part Number | 5073-CSM84CC-10M-ND |
Manufacturer | |
Manufacturer Product Number | CSM84CC-10M |
Description | CBL ASSY CENTRON 36POS M-M 10M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Centronics 36 pos Male to Male Assembly 32.81' (10.0m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 36 pos Male to Male | |
Length | 32.81' (10.0m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £156.58000 | £156.58 |
| Unit Price without VAT: | £156.58000 |
|---|---|
| Unit Price with VAT: | £187.89600 |

