
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.230" (5.84mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £80.89000 | £80.89 |
| 2 | £76.98000 | £153.96 |
| 3 | £74.76333 | £224.29 |
| 5 | £72.04800 | £360.24 |
| 7 | £70.30571 | £492.14 |
| 10 | £68.49700 | £684.97 |
| 25 | £64.02200 | £1,600.55 |
| 50 | £60.79460 | £3,039.73 |
| 100 | £57.69610 | £5,769.61 |
| Unit Price without VAT: | £80.89000 |
|---|---|
| Unit Price with VAT: | £97.06800 |

