D-Sub Cable Assembly DB37 Gray 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS2N37MF-15

DigiKey Part Number
5073-CS2N37MF-15-ND
Manufacturer
Manufacturer Product Number
CS2N37MF-15
Description
CABLE DB37M/F DBL SHLD 15'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB37
Number of Positions
37
Length
15.00' (4.57m)
Shielding
Shielded
Color
Gray
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£117.02000£117.02
10£99.48000£994.80
25£93.25840£2,331.46
50£88.84120£4,442.06
Manufacturers Standard Package
Unit Price without VAT:£117.02000
Unit Price with VAT:£140.42400