Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLCA03HF-3M

DigiKey Part Number
5073-CLCA03HF-3M-ND
Manufacturer
Manufacturer Product Number
CLCA03HF-3M
Description
CBL ASSY CENTRON 26POS M-M 3M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bulk
Part Status
Active
Configuration
Centronics 26 pos Male to Male
Length
9.84' (3.00m)
Cable Type
Round, Gray
Shielding
Shielded
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 45
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£275.98000£275.98
Manufacturers Standard Package
Unit Price without VAT:£275.98000
Unit Price with VAT:£331.17600