D-Sub Cable Assembly HD15 Black 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGSVGAMM-50

DigiKey Part Number
5073-CGSVGAMM-50-ND
Manufacturer
Manufacturer Product Number
CGSVGAMM-50
Description
SVGA HD15 M/HD15 M 50' BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
HD15
Number of Positions
15
Length
50.00' (15.24m)
Shielding
Shielded
Color
Black
Usage
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£39.57000£39.57
Manufacturers Standard Package
Unit Price without VAT:£39.57000
Unit Price with VAT:£47.48400