
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.920" (201.17mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Brown | |
Features | - | |
Operating Temperature | -70°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.61000 | £35.61 |
| 10 | £30.26300 | £302.63 |
| 25 | £28.36840 | £709.21 |
| 50 | £27.01560 | £1,350.78 |
| 100 | £25.72740 | £2,572.74 |
| 250 | £24.17588 | £6,043.97 |
| Unit Price without VAT: | £35.61000 |
|---|---|
| Unit Price with VAT: | £42.73200 |

