
CCR2MM-12 | |
|---|---|
DigiKey Part Number | 5073-CCR2MM-12-ND |
Manufacturer | |
Manufacturer Product Number | CCR2MM-12 |
Description | CA AUDIO DUAL RCA M/M 12' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 12.0' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 12.0' (3.66m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.36000 | £7.36 |
| Unit Price without VAT: | £7.36000 |
|---|---|
| Unit Price with VAT: | £8.83200 |

