Cable Assembly Coaxial BNC to BNC RG-58 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC58C-5HR2

DigiKey Part Number
5073-CC58C-5HR2-ND
Manufacturer
Manufacturer Product Number
CC58C-5HR2
Description
COAX CABLE BNC TO BNC 5'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
BNC Plug, Right Angle
Manufacturer
L-com
2nd Contact Gender
Male
Packaging
Bag
2nd Connector Mounting Type
Free Hanging (In-Line)
Part Status
Active
Length
60.0" (1.5m) 5.0'
Style
BNC to BNC
Cable Type
RG-58
1st Connector
BNC Plug, Right Angle
Cable Impedance
50 Ohms
1st Contact Gender
Male
Overall Impedance
50 Ohms
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Factory Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£31.64000£31.64
10£26.89400£268.94
25£26.20040£655.01
Manufacturers Standard Package
Unit Price without VAT:£31.64000
Unit Price with VAT:£37.96800