USB 2.0 Cable A Male to A Male 13.12' (4.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAUZALAL-4M

DigiKey Part Number
5073-CAUZALAL-4M-ND
Manufacturer
Manufacturer Product Number
CAUZALAL-4M
Description
CAUSB A/A LSZH LATCH BLK 4M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to A Male 13.12' (4.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 2.0
Mfr
Transfer Rate
480Mbps
Packaging
Bag
Wire Gauge
24 AWG, 28 AWG
Part Status
Active
Shielding
Shielded
Configuration
Color
Black
Length
13.12' (4.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Factory Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£43.93000£43.93
10£37.34000£373.40
25£35.00400£875.10
50£33.33440£1,666.72
100£31.74550£3,174.55
Manufacturers Standard Package
Unit Price without VAT:£43.93000
Unit Price with VAT:£52.71600