Parametric Equivalent

CAU4CC-40P-1M | |
|---|---|
DigiKey Part Number | 5073-CAU4CC-40P-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAU4CC-40P-1M |
Description | USBC 4.0-40G/100W, M-M, MOLDED P |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 40Gbps (USB4 40Gbps) Cable C Male to C Male 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 40Gbps (USB4 40Gbps) | |
Transfer Rate | 40Gbps | |
Wire Gauge | 23 AWG, 32 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £36.27000 | £36.27 |
| Unit Price without VAT: | £36.27000 |
|---|---|
| Unit Price with VAT: | £43.52400 |


