
CAU3HFAC-BLK-105M | |
|---|---|
DigiKey Part Number | 5073-CAU3HFAC-BLK-105M-ND |
Manufacturer | |
Manufacturer Product Number | CAU3HFAC-BLK-105M |
Description | HIGH FLEX DRAG CHAIN USB 3.0 CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to C Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 22 AWG, 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £88.43000 | £88.43 |
| 10 | £75.17100 | £751.71 |
| 25 | £70.46960 | £1,761.74 |
| 50 | £67.11040 | £3,355.52 |
| 100 | £65.39450 | £6,539.45 |
| Unit Price without VAT: | £88.43000 |
|---|---|
| Unit Price with VAT: | £106.11600 |

