7 Position SATA Receptacle to Receptacle, Right Angle 24.00' (7.32m) Red Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CASATARL-24

DigiKey Part Number
5073-CASATARL-24-ND
Manufacturer
Manufacturer Product Number
CASATARL-24
Description
CBLSATA W/LATCH STR/RA 24""
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
7 Position SATA Receptacle to Receptacle, Right Angle 24.00' (7.32m) Red Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Cable Connectors
SATA
Number of Positions
7
Connector Type
Receptacle to Receptacle, Right Angle
Gender
Female to Female
Fastening Type
Latch Lock
Features
-
Cable Type
Flat
Usage
External
Length
24.00' (7.32m)
Color
Red
Shielding
Shielded
Wire Gauge
26 AWG
Frequency - Max
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 423
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£14.61000£14.61
Manufacturers Standard Package
Unit Price without VAT:£14.61000
Unit Price with VAT:£17.53200