USB 2.0 Cable A Male to B Male, Up Angle 9.84' (3.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAABLK-90UB-3M

DigiKey Part Number
5073-CAABLK-90UB-3M-ND
Manufacturer
Manufacturer Product Number
CAABLK-90UB-3M
Description
CA USB STR A/90UP B BLK 3M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male, Up Angle 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
24 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 87
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£22.34000£22.34
10£18.98500£189.85
25£17.79720£444.93
50£16.94800£847.40
100£16.13960£1,613.96
250£15.13036£3,782.59
500£14.51860£7,259.30
Manufacturers Standard Package
Unit Price without VAT:£22.34000
Unit Price with VAT:£26.80800