
CAABLK-90LB-1M | |
|---|---|
DigiKey Part Number | 5073-CAABLK-90LB-1M-ND |
Manufacturer | |
Manufacturer Product Number | CAABLK-90LB-1M |
Description | CA USB STR A/90LB B BLK 1M |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male, Left Angle 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.84000 | £22.84 |
| 10 | £19.41100 | £194.11 |
| 25 | £18.19600 | £454.90 |
| 50 | £17.32760 | £866.38 |
| 100 | £16.50110 | £1,650.11 |
| 250 | £15.46928 | £3,867.32 |
| 500 | £14.73208 | £7,366.04 |
| Unit Price without VAT: | £22.84000 |
|---|---|
| Unit Price with VAT: | £27.40800 |

