Coaxial Cable 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA-400UF-FOOT

DigiKey Part Number
5073-CA-400UF-FOOT-ND
Manufacturer
Manufacturer Product Number
CA-400UF-FOOT
Description
CACA-400 ULTRA FLEX PER FOOT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Manufacturer
L-com
Jacket Color
Black
Series
Conductor Material
Copper, Bare
Packaging
Bulk
Dielectric Material
Foam Polyethylene (FPE)
Part Status
Active
Dielectric Diameter
0.285" (7.24mm)
Cable Type
Coaxial
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Shield Coverage
100%
Jacket (Insulation) Diameter
0.405" (10.29mm)
VoP, Velocity of Propagation
85.0
Shield Type
Foil, Braid
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Factory Stock: 719
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£4.26000£4.26
10£3.62100£36.21
25£3.39400£84.85
50£3.23200£161.60
100£3.07770£307.77
250£2.88496£721.24
500£2.74734£1,373.67
1,000£2.61632£2,616.32
2,500£2.45272£6,131.80
Manufacturers Standard Package
Unit Price without VAT:£4.26000
Unit Price with VAT:£5.11200