
BU31O-3226BK-100F | |
|---|---|
DigiKey Part Number | 5073-BU31O-3226BK-100F-ND |
Manufacturer | |
Manufacturer Product Number | BU31O-3226BK-100F |
Description | USB BULK 3.1 OUTDOOR 32/26 PVC B |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (3 Twisted Pairs + 2) Conductor Multi-Pair Cable Black 26 AWG, 32 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (3 Twisted Pairs + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0030", 7/0.0060" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.165" (4.19mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0160" (0.406mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Polyethylene (PE), Polypropylene (PP) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £83.84000 | £83.84 |
| Unit Price without VAT: | £83.84000 |
|---|---|
| Unit Price with VAT: | £100.60800 |

